Pepperl+Fuchs Factory Automation NMB5-18GM55-E2-FE
Proximity Sensor, 18mm Diameter, 5mm Range, 10-30VDC, 2 Meter Cable
Mfr. Part #: NMB5-18GM55-E2-FE / RS Stock #: 70093258
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$147.57
5
$140.19
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
Cable Length
2 m
Connection Type
Cable 3-Wire
Housing Material
Stainless Steel 1.4305 (ASI 303)
IP Rating
IP68
Measurement Range
5 mm
Mounting Style
Flush Shielded
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Supply Voltage
10-30 VDC
Switching Current
100 mA
Termination
3-wire
Voltage Regulation
DC
Overview
Unlike traditional plastic-face inductive sensors, the Pepperl+Fuchs Pile Driver™ Series offers a 100% stainless steel housing. The 0.030" thick sensing face survives the harshest industrial environments, unaffected by everyday target abrasion and accidental impact. — Extended range models available.
Features:
Solid Stainless Steel Housing and Sensing Face
1200 psi Washdown Rating
Exceptional Impact Withstandability
Specifications:
Input Voltage: 10-30 VDC
Max. Load Current: 200 mA
Output Type: Normally Open
Operating Temperature: -14°F to +158°F
Features:
Specifications: