Pepperl+Fuchs Factory Automation NBN15-30GM50-E2-V1
Proximity Sensor, M30 x 1.5, 10 to 30 VDC, 15 mA (Max.), 100 Hz, Brass
Mfr. Part #: NBN15-30GM50-E2-V1 / RS Stock #: 70093197
Price
Qty.
Standard Price
1
$148.15
5
$137.78
10
$131.85
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
84201
Body Style
Cylindrical
Connection Type
M12 4-Pin
Current Consumption
15 mA (Max.) Amp
Housing Material
Nickel Plated Brass
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
15 mm
Minimum Operating Temperature
-25 °C
Mounting Style
Non-Flush Un-Shielded
Mounting Type
M30 x 1.5 Threaded
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Shielding
Unshielded
Standards
cULus Listed, cCSAus Certified, CE Marked
Supply Voltage
30 VDC
Switching Current
200 mA
Switching Frequency
0.1 kHz
Termination
3-wire
Voltage Regulation
DC
Overview
P+F developed the first inductive proximity sensor in 1958. Since then, we've become the world's largest manufacturer of inductive proximity sensors with over 5,000 active models in our current production.
Features:
All Models Are Available with Connector or 2-Meter Cable
LED Indication of Sensor Status
All Metals Sensing
Brass Housing
Specifications:
Input Voltage: 10-30 VDC
Max. Load Current: 200 mA
Output Circuit: Normally Open
Sensor Protection: Short-Circuit, Overload, Reverse Polarity
Operating Temperature: -14°F to +158°F