Location: 
All Products

Pepperl+Fuchs Factory Automation NBB2-12GM50-E2-V1

Pepperl+Fuchs Factory Automation - NBB2-12GM50-E2-V1 - Sensor,  Proximity;  M12 x 1;  10 to 30 VDC;  10 uA (Max.);  Shielded;  1.5 kHz;  PNP-NO View larger image View larger image
Image may be a representation.
See specs for product details.

Pepperl+Fuchs Factory Automation Sensor, Proximity; M12 x 1; 10 to 30 VDC; 10 uA (Max.); Shielded; 1.5 kHz; PNP-NO
Mfr. Part#:
NBB2-12GM50-E2-V1

Allied Stock#: 70093190

 RoHS Compliant Part

 
View More from Pepperl+Fuchs Factory Automation >>
Pricing (USD) & Availability
Standard Pricing
$62.63 (Each)
1$62.630
Availability

38 can ship immediately.

53 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 087764
Body Style: Cylindrical
Brand/Series: NBB2 Series
Current, Consumption: 10 uA (Max.)
Current, Switching: 200 mA
Dimensions: 50mm L
Frequency, Switching: 1.5 kHz
Function: Proximity
IP Rating: IP67
Material, Housing: Brass
Mounting Type: M12 Threaded
Output: PNP-NO
Range, Measurement: 2 mm
Standards: cULus Listed, cCSAus Certified, CE Marked
Supply Voltage: 30 VDC
Technology: Inductive
Temperature, Ambient, Maximum: -14 °F
Temperature, Ambient, Minimum: +158 °F
Termination: QC Tabs
Type: Inductive

Overview

Accurate and Reliable 8-30 mm Cylindrical 3-Wire Inductive Proximity Sensors
Pepperl+Fuchs developed the first inductive sensor in 1958. Since then, they've become the world's largest manufacturer of inductive proximity sensors with over 5,000 active models in current production. Pepperl+Fuchs proximity sensors uphold uncompromising standards for reliability, functionality, and state-of-the-art technology. Their sensors are specially manufactured to provide high switching accuracy, solid-state dependability, and watertight integrity. They inspect and test each sensor to ensure that it will perform consistently in virtually every industry and every environment.

Their extensive line of cylindrical inductive proximity sensors provide house diameters ranging from 8 mm to 30 mm and are each available with a connector or 2 meter cable. They feature LED indicators for sensor status and contain metal sensing. Inspection and testing of each sensor ensures that performance will remain consistent in virtually every industry and environment.

Features
  • All Models Are Available with Connector or 2-Meter Cable
  • LED Indication of Sensor Status
  • All Metals Sensing
  • Brass Housing
  • Industry Standard M8, M12, M18, and M30 Cylindrical Housings