Pepperl+Fuchs Factory Automation LD28-F1/76A/105
Sensor, Photoelectric, Universal Style, Transmitter, Visible Red, PNP, 30M
Mfr. Part #: LD28-F1/76A/105 / RS Stock #: 70093438
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$239.00
5
$224.66
10
$215.10
25
$205.54
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
109980
Body Material
ABS Plastic
Body Style
Rectangular
Connection Type
Connector
Indicator
LED
IP Rating
IP67
Lens Material
Plastic
Maximum Operating Temperature
140 °C
Measurement Range
30 m
Mounting Type
Panel Mount ; Dovetail Mount
Response Time
20 ms (Max.) µs
Sensing Mode
Emitter
Standards
UL Listed, CSA Certified, CE Approved
Supply Voltage
10-30 VDC
Technology
Photoelectric
Type
Through Beam Sensors
Overview
Series 28 photoelectric sensors — 30 m sensing range, through-beam mode (receiver only), Series 28, V15 quick-disconnect, visible red LED light source, F1= 25 kHz tranmitter frequency.
Features:
Sharp Sensing Range Cut-Off
Transmitter, Visible Red
Sensing Range: 30 m
Output: PNP
Features: