Location: 
All Products

Patlite WEP-302FB-RYG

Patlite - WEP-302FB-RYG - LIGHT TOWER, 3 - LIGHT, 24V AC/DC, RED, YELLOW, GREEN, WALL MOUNT View larger image View larger image
Image may be a representation.
See specs for product details.

Patlite LIGHT TOWER, 3 - LIGHT, 24V AC/DC, RED, YELLOW, GREEN, WALL MOUNT
Mfr. Part#:
WEP-302FB-RYG

Allied Stock#: 70038752
 
View More from Patlite >>
Pricing (USD) & Availability
Standard Pricing
$311.99 (Each)
1$311.990
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: WEP Series
Bulb Type: LED
Color: Green | Red | Yellow
Color, Lens: Amber | Green | Red
Current, Consumption: 23 (Green), 27 (Amber), 28 (Red) mA
Decibels at 1 Meter: 90 dB
Dimensions: 37.5mm L x 90mm W x 176mm H
Enclosure Rating: IP54
Height: 6.929" (176mm)
IP Rating: IP54
Mounting Style: Wall Mount
Primary Type: Tower
Size: 37.5 mm
Special Features: Dust & Water Resistance, Half-Moon Shape, Impact & Heat Resistant Lens, Ultra Slim, Vertical-Cut Lens
Supply Voltage: 24 VAC/VDC
Temperature Range: -30 to 60°C
Temperature, Opening, Maximum: 60 °C
Temperature, Operating, Minimum: -30 °C
Type: Continuous/Flashing

Overview


"Super Clear" lenses and unique finishes offer seamless integration with existing equipment.

  • Ultra-Slim Profile (37.5 mm) Unit Is Designed to Smoothly Integrate with Your Equipment
  • All New Light Design Uses "Side Projection" (Pat. Pend.) LED's and "Super Clear" Lenses
  • Available In Two Finishes, Cream (WEP) and Chrome-Plated (WE)
  • IP-65 Rating (IP-54 for FB Version) for Washdown and Cleanroom Environments
  • FB Version Features a Flashing Circuit and Two-Tone Integral Audible Alarm (90 dB/m)
  • Open-Collector Compatibility Allows Direct Drive Via a PLC
  • Available In 3, 4 or 5-Tier Styles In 24 VAC/VDC