Patlite LS7-302SBWC-RYGNN
Light Tower, LED, 70mm, 3-Stack, 24VDC, Direct Mount, Buzzer, Silver, M12 Conn.
Mfr. Part #: LS7-302SBWC-RYGNN / RS Stock #: 70236969
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$212.23
Additional Inventory
Can ship in 10 days:
37
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
LS7-302SBWC-RYG
Base Diameter
70 mm
Bulb Type
LED
Color
Green ; Red ; Yellow
Connection Type
M12
Cover Color
Silver
Current Consumption
20 (Red), 30 (Amber), 30 (Green), 40 (Buzzer) mA Amp
Decibels at 1 Meter
90 dB
Enclosure Rating
IP65
Lens Color
Amber ; Green ; Red
Maximum Opening Temperature
60 °C
Minimum Operating Temperature
-30 °C
Model Number
Buzzer
Mounting Style
Panel Mount
Number of Levels
3
Primary Type
Tower
Size
70 mm
Special Features
High-Contrast Visibility ; Shock-Resistant Lens Cover
Supply Voltage
24 VDC
Temperature Range
-30 to 60 C
Type
Continuous
Overview
LS7 LED Signal Towerr
Features:
?70 mm Diameter Smart and Smooth Signal Tower Design Reduces Maintenance and Energy Costs
?Smooth Surface and No Exposed Metal Reduces Accumulation of Debris
?Rated Voltage: 24 VDC Pre-Wired and Pre-Assembled, All Required Wired Available
?LS7-302 Three Built-In Color: Red, Yellow, Green Other Configuration Available by Special Order
?High-Contrast Visibility and Remarkable Display in Any Environment
?M12 Connector Wiring and Stackable Construction with Easy Attachment and No Relay Box Needed
?2 Buzzer Alarm Modules Available (Buzzer 1 82 dB, Buzzer 2 85dB )
?Available in Illumination Only or Flashing Models
?Optional Platform and Wall Mounting Bracket
?IP67 (Illumination Type), IP65 (Buzzer Type) Protection Ratings, CE and RoHS Certified and cUL and UL Recognition
Features:
?70 mm Diameter Smart and Smooth Signal Tower Design Reduces Maintenance and Energy Costs
?Smooth Surface and No Exposed Metal Reduces Accumulation of Debris
?Rated Voltage: 24 VDC Pre-Wired and Pre-Assembled, All Required Wired Available
?LS7-302 Three Built-In Color: Red, Yellow, Green Other Configuration Available by Special Order
?High-Contrast Visibility and Remarkable Display in Any Environment
?M12 Connector Wiring and Stackable Construction with Easy Attachment and No Relay Box Needed
?2 Buzzer Alarm Modules Available (Buzzer 1 82 dB, Buzzer 2 85dB )
?Available in Illumination Only or Flashing Models
?Optional Platform and Wall Mounting Bracket
?IP67 (Illumination Type), IP65 (Buzzer Type) Protection Ratings, CE and RoHS Certified and cUL and UL Recognition