Location: 
All Products

Patlite LME-302FBW-BGY

Patlite - LME-302FBW-BGY - 60MM LME-FBW DIRECT MOUNT CONT OR FLASHING WITH ALARM,  3 LIGHT (BLUE/GREEN/YELLO View larger image View larger image
Image may be a representation.
See specs for product details.

Patlite 60MM LME-FBW DIRECT MOUNT CONT OR FLASHING WITH ALARM, 3 LIGHT (BLUE/GREEN/YELLO
Mfr. Part#:
LME-302FBW-BGY

Allied Stock#: 70038948

 RoHS Compliant Part

 

Resources

View LME-302FBW-BGY Datasheet Datasheet

View More from Patlite >>
Pricing (USD) & Availability
Standard Pricing
$174.99 (Each)
1$174.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LME Series
Bulb Type: LED
Color: Blue | Green | Yellow
Color, Lens: Amber | Blue | Green
Connection Type: Leadwires
Current, Consumption: 29.1 (Green), 32.7 (Blue), 50 (Buzzer), 65.5 (Amber) mA
Decibel Range: 70 to 90 dB
Decibels at 1 Meter: 90 dB
Diameter, Base: 60 mm
Dimensions: 60mm Dia. x 232mm H
Enclosure Rating: IP65
Height: 9.15" (232.4mm)
Mounting Style: Panel Mount
Primary Type: Tower
Size: 60 mm
Special Features: Dual Reflection System, Hybrid Prism Cut Lens, Impact & Heat Resistant Body, Impact Resistant Lens
Supply Voltage: 24 VAC/VDC
Temperature Range: -30 to 60°C
Temperature, Opening, Maximum: 60 °C
Temperature, Operating, Minimum: -30 °C
Type: Continuous

Overview

The LME 60 mm diameter light tower series is interchangeable and stackable. The units are completely pre-wired and pre-assembled for easy installation.
  • IP65 Environment Protection, NEMA-Type 4, 4x and 13 Rated (Excluding LME-L and LME-FBL)
  • Ultra Bright LEDs
  • Fast and Easy Assembly
  • Aluminum Pole, Steel Pole and Direct Mount Versions
  • Available in 24 VAC/VDC and 120 VAC Versions
  • FB Types Include Two Selectable, Single-Tone Intermittent Alarms with Adjustable Volume to 90 dB (at 1 m)
  • Colors Available: Red, Yellow, Green, Blue and Clear
  • Optional Mounting Brackets Available
  • CE Compliant, UL/C-UL Component Recognized