Patlite LME-302FB-RYG

Patlite LIGHT TOWER, 3-LIGHT, 24V AC/DC, RED, YELLOW, GREEN, POLE MOUNT
Mfr. Part#:
LME-302FB-RYG

Allied Stock#: 70038810
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$190.99 (Each)
1$190.990
Availability

8 can ship immediately.

31 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The LME 60 mm diameter light tower series is interchangeable and stackable. The units are completely pre-wired and pre-assembled for easy installation.
  • IP65 Environment Protection, NEMA-Type 4, 4x and 13 Rated (Excluding LME-L and LME-FBL)
  • Ultra Bright LEDs
  • Fast and Easy Assembly
  • Aluminum Pole, Steel Pole and Direct Mount Versions
  • Available in 24 VAC/VDC and 120 VAC Versions
  • FB Types Include Two Selectable, Single-Tone Intermittent Alarms with Adjustable Volume to 90 dB (at 1 m)
  • Colors Available: Red, Yellow, Green, Blue and Clear
  • Optional Mounting Brackets Available
  • CE Compliant, UL/C-UL Component Recognized
  • People Also Bought

     Beacon Towers > Modular Beacon Tower Accessories
     Beacon Towers > Modular Beacon Tower Components
     Fans, Motors & Thermal Management > Fan & Blower Accessories
     Sensor Accessories > Connectors / Adapters
     Switch Accessories/Modular Parts > Actuators/Operators, Pushbutton
     Switch Accessories/Modular Parts > Actuators/Operators, Selector
     Terminal Blocks and Strips > Interface Modules


    © Allied Electronics, Inc. 2015. All rights reserved.