Patlite LME-202U-RG+FB120
Visual Warning Device,Tower,Continuous,Green/Red,24VAC/VDC Sup,60mmDia.x191mmH
Mfr. Part #: LME-202U-RG+FB120 / RS Stock #: 70038712
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
LME-202U-RG+FB120
Base Diameter
60 mm mm
Bulb Type
LED
Color
Green ; Red
Connection Type
Leadwires
Current Consumption
29.1 (Green), 65.5 (Red) mA Amp
Enclosure Rating
IP65
IP Rating
IP65
Lens Color
Green ; Red
Maximum Opening Temperature
60 °C
Minimum Operating Temperature
-30 °C
Mounting Style
Pole Mount
Number of Levels
2
Primary Type
Tower
Product Header
LME-U Series Continuous Visual Warning Device
Series
LME Series
Size
60 mm
Special Features
Dual Reflection System, Hybrid Prism Cut Lens, Impact & Heat Resistant Body, Impact Resistant Lens
Supply Voltage
24 VAC/VDC V
Temperature Range
-30 to 60°C °C
Type
Continuous
Overview
The LME 60 mm diameter light tower series is interchangeable and stackable. The units are completely pre-wired and pre-assembled for easy installation.
IP65 Environment Protection, NEMA-Type 4, 4x and 13 Rated (Excluding LME-L and LME-FBL)
Ultra Bright LEDs
Fast and Easy Assembly
Aluminum Pole, Steel Pole and Direct Mount Versions
Available in 24 VAC/VDC and 120 VAC Versions
FB Types Include Two Selectable, Single-Tone Intermittent Alarms with Adjustable Volume to 90 dB (at 1 m)
Colors Available: Red, Yellow, Green, Blue and Clear
Optional Mounting Brackets Available
CE Compliant, UL/C-UL Component Recognized