Location: 
All Products

Patlite LKEH-102FEUL-R

Patlite - LKEH-102FEUL-R - Light Tower,  LED,  100mm,  Red,  Programmable Horn from MP3 Files,  UL
Image may be a representation.
See specs for product details.

Patlite Light Tower, LED, 100mm, Red, Programmable Horn from MP3 Files, UL
Mfr. Part#:
LKEH-102FEUL-R

Allied Stock#: 70039018

 RoHS Compliant Part

 

Resources

View Catalog Page #605 Catalog Page #605

View More from Patlite >>
Pricing (USD) & Availability
Standard Pricing
$499.99 (Each)
1$499.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LKEH Series
Bulb Type: LED
Color: Red
Color, Lens: Red
Connection Type: Screw
Decibel Range: 0 to 105 dB
Decibels at 1 Meter: 105 dB
Diameter, Base: 100 mm
Dimensions: 152mm x 142mm x 265.2mm (LWH)
Enclosure Rating: IP54
Height: 10.441" (265.2mm)
Mounting Style: Panel Mount
Primary Type: Tower
Size: 100 mm
Special Features: 2G Vibration Resistant Design, Visible from Great Distance with Ultra-Bright LEDs
Supply Voltage: 24 VDC
Type: LED

Overview

LKEH Series 100 mm LED Signal Tower with 105 dB Field Programmable Horn

Features:

  • New Lens Design and Bright LEDs for Enhanced Visibility at Great Distances
  • Field Programmable with SD Card (Not Included) and MP3 Files
  • For Best Results Purchase SDV-128P (Only One Needed Per Order) Allied Stk #70038917
  • Allows Users to Program Their Own Messages and/or Sounds (FV Type)
  • Record Up to 64 Sec (@ 64 kBit/Sec) into 5 Channels (FV Type)
  • Adjustable Volume Control from 0 dB to 105 dB @ 1 m
  • Robust Design for High Vibration Environments (2G)
  • Smooth Lens Surface to Make It More Difficult for Debris to Collect
  • CE, IP-53, (UL, cUL Listed)
  • 32 Pre-Recorded Sounds with 8 Channels (FE Type)
  • Select Sounds to Be Used with Each Channel
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.