Location: 
All Products

Patlite LE-101FBW-Y

Patlite - LE-101FBW-Y - Tower Light,  LED,  50mm,  12VAC/VDC,  Yellow,  Flashing,  Alarm,  Direct,  Beige Body View larger image View larger image
Image may be a representation.
See specs for product details.

Patlite Tower Light, LED, 50mm, 12VAC/VDC, Yellow, Flashing, Alarm, Direct, Beige Body
Mfr. Part#:
LE-101FBW-Y

Allied Stock#: 70377295

 RoHS Compliant Part

 

Resources

View LE-101FBW-Y Datasheet Datasheet

View More from Patlite >>
Pricing (USD) & Availability
Standard Pricing
$128.99 (Each)
1$128.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LE Series
Bulb Type: LED
Color, Lens: Yellow
Diameter, Base: 50 mm
Mounting Style: Panel Mount

Overview

Patlite LE Series
Patlite LE series signal light towers featuring an LED light that is versatile and energy-efficient. The prism cut lenses in combination with a dual reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments. The LE Signal towers are available in a range of combinations from 1 to 5 LED units with any Color combination. In addition to its “continuous lighting" condition, the Signal Light can also be ordered with flashing / non-flashing functions.