Location: 
All Products

Patlite LCE-502-RYGBC

Patlite - LCE-502-RYGBC - LCE LED Signal Tower,  5 Light Elements, Red/Green/Amber/Blue/Clear,  24 V ac/dc View larger image View larger image
Image may be a representation.
See specs for product details.

Patlite LCE LED Signal Tower, 5 Light Elements, Red/Green/Amber/Blue/Clear, 24 V ac/dc
Mfr. Part#:
LCE-502-RYGBC

Allied Stock#: 70038782

 RoHS Compliant Part

 
View More from Patlite >>
Pricing (USD) & Availability
Standard Pricing
$211.99 (Each)
1$211.990
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LCE Series
Bulb Type: LED
Color: Assorted Colors
Color, Lens: Amber | Blue | Green | Red | White
Connection Type: Leadwires
Current, Consumption: 22 (Blue), 22 (Green), 22 (White), 28 (Amber), 28 (Red) mA
Diameter, Base: 40 mm
Dimensions: 40mm Dia. x 298mm H
Enclosure Rating: IP54
Height: 298 mm
IP Rating: IP54
Mounting Style: Pole Mount
Primary Type: Tower
Size: 40 mm
Special Features: Dual Reflection System, High Visibility, Hybrid Prism Cut Lens, Impact & Heat Resistant Body, Impact Resistant Lens
Supply Voltage: 24 VAC/VDC
Type: Continuous

Overview

40 mm LED Signal Towers — LCE Series
Features:
  • Size: 40 mm (1.57") Diameter
  • Available in 24 VAC/VDC and “Free-Voltage” 90-250 VAC Versions
  • FB Types Include Two Selectable, Single-Tone Intermittent Alarms with Adjustable Volume to 85 dB (at 1 m) and Flashing Function
  • Colors Available: Red, Yellow, Green, Blue and Clear
  • LED Modules Are Interchangeable and Stackable After Purchase (Up to 5 Modules)
  • Units Are Shipped Completely Pre-Wired and Pre-Assembled
  • Pole Mount Versions Include 300 mm Steel Pole and Mounting Bracket (SZ-012) with Nuts and Washers
  • NPN or PNP Open Collector Compatible (24 V Type), and NPN Open Collector Compatible (90-250 V Type)
  • All Models Are CE Compliant
  • UL/C-UL Component Recognized
  • LCE-FB and LCE-FBW Types Meet IP54
  • LCE and LCE-W: Meets IP65
  • NEMA Rated: NEMA Type 4, 4X, 13 (Direct Mount Type Only)
  • Optional Mounting Brackets Available