Patlite LCE-3M2-RYG
Visual Warning Device,Tower,Continuous,Green/Red/Yellow,90 to 250VAC Sup,IP54
Mfr. Part #: LCE-3M2-RYG / RS Stock #: 70038647
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
LCE-3M2-RYG
Base Diameter
40 mm mm
Bulb Type
LED
Color
Green ; Red ; Yellow
Connection Type
Leadwires
Current Consumption
22 (Green), 28 (Amber), 28 (Red) mA Amp
Enclosure Rating
IP54
IP Rating
IP54
Lens Color
Amber ; Green ; Red
Mounting Style
Pole Mount
Number of Levels
3
Primary Type
Tower
Product Header
LCE Series Continuous Visual Warning Device
Series
LCE Series
Size
40 mm
Special Features
Dual Reflection System, High Visibility, Hybrid Prism Cut Lens, Impact & Heat Resistant Body, Impact Resistant Lens
Supply Voltage
90-250 VAC V
Type
Continuous
Overview
40 mm LED Signal Towers — LCE Series
Features:
Size: 40 mm (1.57") Diameter
Available in 24 VAC/VDC and "Free-Voltage" 90-250 VAC Versions
FB Types Include Two Selectable, Single-Tone Intermittent Alarms with Adjustable Volume to 85 dB (at 1 m) and Flashing Function
Colors Available: Red, Yellow, Green, Blue and Clear
LED Modules Are Interchangeable and Stackable After Purchase (Up to 5 Modules)
Units Are Shipped Completely Pre-Wired and Pre-Assembled
Pole Mount Versions Include 300 mm Steel Pole and Mounting Bracket (SZ-012) with Nuts and Washers
NPN or PNP Open Collector Compatible (24 V Type), and NPN Open Collector Compatible (90-250 V Type)
All Models Are CE Compliant
UL/C-UL Component Recognized
LCE-FB and LCE-FBW Types Meet IP54
LCE and LCE-W: Meets IP65
NEMA Rated: NEMA Type 4, 4X, 13 (Direct Mount Type Only)
Optional Mounting Brackets Available
Features: