Location: 
All Products

Patlite HSST-312-RYG

Patlite - HSST-312-RYG - LIGHT TOWER, 3-LIGHT, 120VAC, RED, YELLOW, GREEN, BRACKET MOUNT View larger image View larger image
Image may be a representation.
See specs for product details.

Patlite LIGHT TOWER, 3-LIGHT, 120VAC, RED, YELLOW, GREEN, BRACKET MOUNT
Mfr. Part#:
HSST-312-RYG

Allied Stock#: 70038699

 RoHS Compliant Part

 
View More from Patlite >>
Pricing (USD) & Availability
Standard Pricing
$193.98 (Each)
1$193.980
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HSST Series
Bulb Type: LED
Color: Green | Red | Yellow
Color, Lens: Amber | Green | Red
Connection Type: Leadwires
Diameter, Base: 50 mm
Dimensions: 50mm Dia. x 140mm H
Height: 11.811" (300mm)
Mounting Style: Pole Mount
Primary Type: Tower
Size: 50 mm
Special Features: Maintenance-Free Operation
Supply Voltage: 24 VAC, 120 VDC
Type: Continuous

Overview


"Super Clear" lenses and unique finishes offer seamless integration with existing equipment.

Features
  • Size: 50 mm Diameter
  • LED Illuminating Light Offers Maintenance Free Operation
  • AC Power Adapter Makes Setup Easy in Any Location (UL Listed)
  • Control Box Comes with 3 Push Button Switches
  • 2-Position-In-1 Mounting Bracket (Max. Width 2")
  • Available in Only Red, Yellow, Green Combination with Clear Lenses
  • Light Can Be Mounted from Switchbox at a Custom Distance (at 10 Ft. Increments.) *with Option 10 Ft. Lead Cable Extension (DT-HSST-10)

    Application Examples
  • Assembly Workstation Process Indicator
  • Office and Warehouse Employee Status Indicator Light
  • Cashier and Bank Teller Availability Light
  • Any Type of Manually Operated Assembly Shop

    Model No. HSST-312-RYG Kit Includes
  • 3 LED Light Signal Device in Red, Yellow, and Green with 4 Ft. Lead Cable
  • 120 Volt AC Power Adapter (6 Ft. Cord Length)
  • 3 Button Switchbox with Mounting Screws
  • 2 Position Mounting Bracket with 2 Adjustment Screws
  • 3 Inch and 12 Inch Mounting Poles
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.