Location: 
All Products

Patlite EDLM-312FA-RYG

Patlite - EDLM-312FA-RYG - EDLM LED Signal Tower,  3 Light Elements,  Amber,  Green,  Red,  120 V ac View larger image View larger image
Image may be a representation.
See specs for product details.

Patlite EDLM LED Signal Tower, 3 Light Elements, Amber, Green, Red, 120 V ac
Mfr. Part#:
EDLM-312FA-RYG

Allied Stock#: 70038974

 RoHS Compliant Part

 
View More from Patlite >>
Pricing (USD) & Availability
Standard Pricing
$1,608.99 (Each)
1$1,608.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: EXPLOSION-PROOF casing enclosing and “LME-style” tower with wiring terminals provided
Brand/Series: EDLM Series
Bulb Type: LED
Color: Green | Red | Yellow
Color, Housing: Grey with Beige Tower
Color, LED: Red / Amber / Green (top-to-bottom)
Color, Lens: Amber | Green | Red
Connection Type: Screw
Current Rating: 53 mA
Current, Consumption: 20 (Green), 52.5 (Amber), 52.5 (Red) mA
Diameter, Base: 152 mm
Dimensions: 152mm (Dia.m.) x 415mm L
Enclosure Rating: IP66
Function: Continuous and Flashing (no alarms)
Height: 16.339" (415mm)
Housing Type: Casting
Mounting Style: Panel Mount
Mounting Type: Wall Mount, Top Mount (upright) and Horizontal Mount
Power Rating: 1.3 W
Primary Type: Tower
Protection: Class I, Zone 1, Zone 2, AExd II CT6, IP-66
Size: 152 mm
Special Features: Explosion-Safe, Pressure & Flame-Proof Housing
Supply Voltage: 120 VAC
Temperature Range: -20 to 50°C
Temperature, Opening, Maximum: 50 °C
Temperature, Operating, Minimum: -20 °C
Type: LED

Overview

The EDLM is an innovative 3-color LED signalling tower enclosed in a pressure and flame-proof housing designed specifiaclly for use in potentially flammable and explosive atmospheres, such as chemical, petrochemical, mineral/natural gas production, food industries and combustable dusts.
Features
  • Supply Voltage:24 V
  • Power Rating:1.3 W
  • Current Rating: 53 mA
  • Color: Casting: Grey, Tower: Beige
  • Continuous and Flashing
  • Red / Amber / Green (top-to-bottom)