Patlite AR-070-222-4-RYGB
Signal Tower, LED, Cont/Flashing, 4-Stack, Audible Alarm, Direct/Wall, Silver
Mfr. Part #: AR-070-222-4-RYGB / RS Stock #: 70236992
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$969.80
3
$920.57
Product Specifications
Product Attribute
Attribute Value
Search
Base Diameter
40 mm mm
Bulb Type
LED
Color
Blue ; Green ; Red ; Yellow
Connection Type
Leadwires
Cover Color
Silver
Current Consumption
25 (Blue), 25 (Green), 30 (Amber), 30 (Red), 40 (Buzzer) mA Amp
Decibels at 1 Meter
85 dB dB
Enclosure Rating
IP65
Lens Color
Amber ; Blue ; Green ; Red
Maximum Opening Temperature
60 °C
Minimum Operating Temperature
-30 °C
Model Number
Alarm
Mounting Style
Panel, Wall Mount
Number of Levels
4
Primary Type
Tower
Series
AR-070 Series
Size
40 mm
Special Features
Explosion-Safe ; LED Double Reflection Lighting System
Supply Voltage
90-250 VAC V
Temperature Range
-30 to 60°C °C
Type
Continuous/Flashing
Overview
Explosion Safe LED Signal Tower
Explosion-Safe for Gas and Dust LED Signal Light
Suitable for Zone 2 and Zone 22
CE Compliance According to ATEX 94/9/EC and EMC 2004/108/EC
Rated Voltage: 24 VDC
Available with Continuous Only or Flashing and 2-Alarm Versions
IP65 Rated
Wall Mount or Direct Mount
Explosion-Safety: CE EX ll 3 GD; Ex nA ll T4; Ex tD A22 IP65 T85°C