Location: 
All Products

Pass & Seymour L630P

Pass & Seymour - L630P - Plug,  Turnlok 3 Wire Ground,  IP20,  30A, 250V,  Black Back,  White Front Body View larger image View larger image
Image may be a representation.
See specs for product details.

Pass & Seymour Plug, Turnlok 3 Wire Ground, IP20, 30A, 250V, Black Back, White Front Body
Mfr. Part#:
L630P

Allied Stock#: 70050644
 
View More from Pass & Seymour >>
Pricing (USD) & Availability
Standard Pricing
$19.53 (Each)
1$19.530
Availability

131 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, FSUL, CSA
Brand/Series: Turnlok Series
Color: Black | White
Contact Type: Pin
Current Rating: 30 A A
Diameter, Cord: 0.385 to 1.15
Grade: Industrial
IP Rating: IP20
Material, Contact: Brass Alloy
Material, Housing: Nylon
NEMA Type: L6-30P
Number of Contacts: 3
Number of Poles: 2 Pole
Special Features: Chemical and Impact-Resistant
Termination: Screw
Type: Cable Plug
Voltage Rating: 250 V V
Wire Size: #14-#10

Overview

Turnlok® Locking Devices Connectors
Features:
  • No-Gap Face Design That Eliminates Gaps Around Blades to Minimize Contaminate Infiltration. The Faces Are Molded to Specific NEMA or Non-NEMA Configurations
  • Enhanced No-Slip Grips Provide Improved Ergonomics Under Harsh Conditions
  • Tri-Drive Assembly Screws Work with Conventional and Philips-Head Screwdrivers as Well as Robertson Drives — For Fast, Easy Assembly, and You Don't Have to Search for the Right Tool
  • New Black Body/White Face — In Response to Customer Requests
  • A Unique, Extra Durable Integral Cord Grip That Accepts a Wide Range of Cables
  • Assembly Drive Screws Install Four Times Faster
  • A Clear, Impact and Chemical Resistant Thermoplastic Terminal Chamber, Which Gives You a Clear View of the Terminals and Wire Connections
  • Clearly Visible NEMA Configurations
  • Heavy-Duty, Brass-Alloy Blades and Contacts
  • An Exclusive Neoprene Dust Cover on 20 A and 30 A Devices to Seal Cable Entry
  • A High-Impact, Chemical Resistant Nylon Housing to Stand Up to Abuse, Year After Year