Pass & Seymour L630FO
Conn, Electrical,Outlet,Chemical and Impact-Resistant,Socket Cont,L6-30R NEMA
Mfr. Part #: L630FO / RS Stock #: 70050643
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$32.42
5
$29.83
10
$27.07
50
$24.97
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Color
Gray
Contact Material
Brass
Contact Type
Socket
Current Rating
30 A
Grade
Industrial
Housing Material
Nylon
IP Rating
IP20
NEMA Type
L6-30R
Number of Contacts
3
Number of Poles
2
Product Header
Turnlok® Locking Flanged Outlet
Special Features
Chemical and Impact-Resistant
Termination
Screw
Type
Outlet
UPC Code
785007263039
Voltage Rating
250 V
Wire Size
#14-#10 AWG
Overview
Turnlok® Locking Devices — Inlets and Outlets
Features:
- No-Gap Face Design That Eliminates Gaps Around Blades to Minimize Contaminate Infiltration. The Faces Are Molded to Specific NEMA or Non-NEMA Configurations
- Enhanced No-Slip Grips Provide Improved Ergonomics Under Harsh Conditions
- Tri-Drive Assembly Screws Work with Conventional and Philips-Head Screwdrivers as Well as Robertson Drives — For Fast, Easy Assembly, and You Don't Have to Search for the Right Tool
- New Black Body/White Face — In Response to Customer Requests
- A Unique, Extra Durable Integral Cord Grip That Accepts a Wide Range of Cables
- Assembly Drive Screws Install Four Times Faster
- A Clear, Impact and Chemical Resistant Thermoplastic Terminal Chamber, Which Gives You a Clear View of the Terminals and Wire Connections
- Clearly Visible NEMA Configurations
- Heavy-Duty, Brass-Alloy Blades and Contacts
- An Exclusive Neoprene Dust Cover on 20 A and 30 A Devices to Seal Cable Entry
- A High-Impact, Chemical Resistant Nylon Housing to Stand Up to Abuse, Year After Year
Features:
- No-Gap Face Design That Eliminates Gaps Around Blades to Minimize Contaminate Infiltration. The Faces Are Molded to Specific NEMA or Non-NEMA Configurations
- Enhanced No-Slip Grips Provide Improved Ergonomics Under Harsh Conditions
- Tri-Drive Assembly Screws Work with Conventional and Philips-Head Screwdrivers as Well as Robertson Drives — For Fast, Easy Assembly, and You Don't Have to Search for the Right Tool
- New Black Body/White Face — In Response to Customer Requests
- A Unique, Extra Durable Integral Cord Grip That Accepts a Wide Range of Cables
- Assembly Drive Screws Install Four Times Faster
- A Clear, Impact and Chemical Resistant Thermoplastic Terminal Chamber, Which Gives You a Clear View of the Terminals and Wire Connections
- Clearly Visible NEMA Configurations
- Heavy-Duty, Brass-Alloy Blades and Contacts
- An Exclusive Neoprene Dust Cover on 20 A and 30 A Devices to Seal Cable Entry
- A High-Impact, Chemical Resistant Nylon Housing to Stand Up to Abuse, Year After Year