Location: 
All Products

Pass & Seymour L1630P

Pass & Seymour - L1630P - Conn; Electrical; Twist-Lock; Cable Plug; NEMA L1630; 30A; 480V; Turnlok View larger image View larger image
Image may be a representation.
See specs for product details.

Pass & Seymour Conn; Electrical; Twist-Lock; Cable Plug; NEMA L1630; 30A; 480V; Turnlok
Mfr. Part#:
L1630P

Allied Stock#: 70050835
 

Resources

View L1630P Datasheet Datasheet

View More from Pass & Seymour >>
Pricing (USD) & Availability
Standard Pricing
$25.95 (Each)
1$25.950
Availability

1 can ship immediately.

64 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Black | White
Contact Type: Pin
Current Rating: 30 A A
Material, Housing: Nylon
NEMA Type: L1630
Number of Contacts: 4
Number of Poles: 3 Pole
Primary Type: Twist-Lock
Special Features: Twist-Lock
Termination: Screw
Type: Cable Plug
Voltage Rating: 480 V V

Overview

TurnLok™ Locking Devices Extra-Hard Use—Plug, 4 Wire, 30 A, 3 Phase, 480 V


Features:


  • Quick-thread Assembly screws and Cord-grip Screws Come Backed-out, Ready-to-wire

  • Industrail-strength, Brass Alloy Plug Blades and Connector Contacts Resist Heat Rise, Provide Excellent Conductivity

  • Raised Ribs Provide Non-slip Gripping Profile for Turning to Lock and Unlock

  • Double Dovetail Design Provides Superior Protection Against Cord Pull-out Forces

  • Impact and Corrosion Resistant Durable Nylon 6/6 Shell Material

  • Rounded Back Contour Reduces Snags and Hang-ups on the Job Site

  • Scallop Shell Design Provides Non-slip Gripping Surface for Insertion and Withdrawal

  • Visiable Stamped NEMA Configuartion and Device Rating

  • New Design External Cord Grips Provide Visible Assurance of Safe and Proper Cord Retention

  • Integral Flexible Rubber Cord Grommet Conforms to and Seals Around So Cord to Provide Protection from Oils, Water or Chips entering Wiring Chamber
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.