Location: 
All Products

Pass & Seymour AR120/277

Pass & Seymour - AR120/277 - RELAY;  INPUT VOLTAGE 120/277V;  150MA;  1HP;  INCAN 13AMP;  BALLAST 20AMP View larger image View larger image
Image may be a representation.
See specs for product details.

Pass & Seymour RELAY; INPUT VOLTAGE 120/277V; 150MA; 1HP; INCAN 13AMP; BALLAST 20AMP
Mfr. Part#:
AR120/277

Allied Stock#: 70050685

 RoHS Compliant Part

Resources

View AR120/277 Datasheet Datasheet

View More from Pass & Seymour >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Type: Occupancy

Overview

Pass & Seymour Add-A-Relay provides operating power to the sensor. Upon sesing motion or insufficient light, sensors electrically close an internal circuit and send 24 VDC back to the power packs or Add-A-Relay that control lighting systems. Unlike power packs, Add-A-Relay does not have transformer power supply, only an isolated relay.



Features:

  • Essential to Ceiling Mount Sensor Systems

  • Easy to Install

  • Teflon Coated Wire Leads

  • UL Rated 94 VO Plastic Enclosure

  • cULus Listed

  • 5 Year Warranty





  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.