Location: 
All Products

Panduit TTS-20R0

Panduit - TTS-20R0 - 20ft Hook & Loop Roll;  Standard Cross Section;  Black View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit 20ft Hook & Loop Roll; Standard Cross Section; Black
Mfr. Part#:
TTS-20R0

Allied Stock#: 70043982

 RoHS Compliant Part

 
View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$15.44 (Each)
1$15.440
5$12.360
Availability

53 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For general purpose bundling
Brand/Series: Tak-Tape Series
Color: Black
Length: 20' (6.096m)
Material: Nylon (Loop), Polypropylene (Hook)
Protection Class: Roll, Hook & Loop
Quantity: 1
Special Features: Hook & Loop
Tensile Strength: 40 lbs.
Width: 0.75" <3/4> (19.1mm)

Overview

Tak-Tape(TM) Hook & Loop Strips
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


TAK-TAPE Hook & Loop Strips are ideal for Telecommunications, Financial, Education, and Government Markets. The TAK-TAPE is a thin and flexible material that can be cut to any size and quickly wrapped around any bundle. Along with their material integrity, they are also adjustable, releasable, and reusable.


TAK-TAPE


  • Hook & Loop fastener for general purpose bundling


  • Thin and flexible to quickly wrap around bundle


  • Adjustable, releasable and reusable


  • Large continuous roll you can cut to size with Telco snips, scissors or PANDUIT cutter (included with TTS-35RX0 only)


  • Wide ( 3/4") black strap spreads out bundling forces over large area


  • May be used with ABMT mount


  • Handy, reusable plastic case (TTS20) keeps material clean

    Note: Minimum 2" overlap required to achieve loop tensile rating