Location: 
All Products

Panduit TM2S6-C

Panduit - TM2S6-C - TM Natural Cable Tie Mount,  16mm x 10.8mm,  7.1mm Max. Cable Tie Width View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit TM Natural Cable Tie Mount, 16mm x 10.8mm, 7.1mm Max. Cable Tie Width
Mfr. Part#:
TM2S6-C

Allied Stock#: 70044557

 RoHS Compliant Part

 
View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$42.56 (Pack of 100)
1$42.560
5$34.050
Availability

54 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For indoor use
Color: Natural
Height: 0.28" (7.1mm)
Length: 0.63" (16.002mm)
Material: Nylon 6/6
Mounting Type: #6 Screw
Protection Class: Mount, Cable Tie
Quantity: 100
Size, Thread: M3
Special Features: Screw Mount
Width: 0.43" (10.9mm)

Overview

Cable Tie Mounts
  • Unique cradle design provides maximum stability for cable bundle
  • Low profile design keeps bundle close to mounting surface where overhead space is limited