Panduit SE75P-DR0
Braided Exp Sleeving, Inner Diam 19.1mm, Polyethylene Terephthalate, SE Series
Mfr. Part #: SE75P-DR0 / RS Stock #: 70386933
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$851.58
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Provides Continuous Abrasion Protection for Wires, Cables, Hoses, and Tubing; Highly Flexible Open Weave will not Trap Heat or Humidity; Allows for Use with Irregular Shapes
Color
Black
Dimensions
5999.99 in L
Flammability Rating
UL94V-0
Inner Diameter
19.1 mm
Material
Polyethylene Terephthalate (PET)
Maximum Operating Temperature
257 °F
Product Type
Sleeves & Tubing
Type
Braided Expandable Sleeving
UPC Code
074983706600
Overview
The SE75P-DR0 Braided Sleeving provides continuous abrasion resistance for wires, cables, and tubing. The lightweight, durable protection is highly flexible, and the open weave will not trap heat or humidity. Complaint with U.S. and European passenger rail standards. Temperature range: -94°F – 257°F (-70°C – 125°C). Polyethylene Terephthalate. Nominal Diameter: 0.75" (19.1 mm), 500' (152.4 m) long. Color Black. 1 per package.