Panduit PV14-6F-C
Fork Terminal vinyl insulated funnel entry 16- 14 AWG #6 stud size
Mfr. Part #: PV14-6F-C / RS Stock #: 70044411
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$83.29
5
$76.62
10
$69.54
50
$64.13
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Blue
Contact Material
Copper
Contact Plating
Tin
Flammability Rating
UL94V-0
For Use With
CT-100, CT-1550, CT-1551, CT-2300/ST (CD-550), CT-2500/L (CT-2550CH), UP14ZLW (CD-550)
Insulation Diameter
0.17 ”
Insulation Material
Vinyl
Insulation Type
Vinyl
Overall Length
0.84 "
Overall Width
0.28 "
Package Quantity
100
Special Features
Brazed Seam, Barrel
Stud Size
.138 in
UPC Code
074983804061
Wire Size
14-16 AWG
Overview
Fork Terminal, Vinyl Insulated - Funnel Entry
Panduit Terminals are designed for fast, consistent installation and lasting reliability.
Fabricated from electrolytically refined copper for high conductivity and tin plated for corrosion resistance
Fork terminals with a narrow tongue (FN) are ideal for high density applications
VINYL INSULATED TERMINAL BARREL FEATURES
Brazed barrel seam assure a quality crimp
Internal serrations assure good wire contact and maximize tensile strength
VINYL INSULATION FEATURES
Funnel entry speeds wire insertion for faster assembly and lower installed costs
Insulation may be crimped to the wire insulation to add strain relief and resistance to pull-out
Industry standard color coding to indicate wire range
VOLTAGE/TEMPERATURE RATINGS
600V; 105° C (221° F) operating temperature
Panduit Terminals are designed for fast, consistent installation and lasting reliability.
VINYL INSULATED TERMINAL BARREL FEATURES
VINYL INSULATION FEATURES
VOLTAGE/TEMPERATURE RATINGS
600V; 105° C (221° F) operating temperature