Panduit PRT4H-TL
Cable Tie, Releasable, 14.5 (368mm) length, nylon 6.6, Natural
Mfr. Part #: PRT4H-TL / RS Stock #: 70044522
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2
$254.69
4
$241.96
6
$234.31
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
General
Approximate Length
14.50 in
Color
Natural
Dimensions
0.30 in H X 14.50 in L
For Use With
Cables
Material
Nylon 6/6
Product Header
Light-Heavy Cross Section Cable Tie
Protection Class
Tie, Cable
Special Features
Releasable
Tensile Strength
80 lbs.
UPC Code
074983389292
Overview
Pan-Ty? Releasable Cable Ties
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.
The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.
Light-Heavy Cross Section
-?The extended tab of releasable cable ties permits easy release and re-use even after tie has been pulled up snug by hand
-?Releasable ties are particularly useful where changes are anticipated during development, production, or servicing in the field
-?To release, grasp the head of the cable tie, deflect release tab, and pull the cable tie away from the bundle
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.
The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.
Light-Heavy Cross Section
-?The extended tab of releasable cable ties permits easy release and re-use even after tie has been pulled up snug by hand
-?Releasable ties are particularly useful where changes are anticipated during development, production, or servicing in the field
-?To release, grasp the head of the cable tie, deflect release tab, and pull the cable tie away from the bundle