Location: 
All Products

Panduit PRT3S-C0

Panduit - PRT3S-C0 - CABLE TIE,  PAN-TY,  RELEASABLE,  WEATHER RESISTANT;  11.5IN View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit CABLE TIE, PAN-TY, RELEASABLE, WEATHER RESISTANT; 11.5IN
Mfr. Part#:
PRT3S-C0

Allied Stock#: 70043951

 RoHS Compliant Part

 
View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$69.30 (Pack of 100)
1$69.300
5$55.440
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For indoor/outdoor use
Brand/Series: PAN-TY PRT Series
Color: Black
Height: 0.219" (5.6mm) (Head)
Length: 11.5" (292.1mm)
Material: Nylon 6/6
Protection Class: Tie, Cable
Quantity: 100
Special Features: Releasable, Weather Resistant
Tensile Strength: 50 lbs. lbs.
Width: 0.19" (4.8mm)

Overview

Pan-Ty® Releasable Cable Ties - Weather Resistant
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.


Standard Cross Section


  • The extended tab end of releasable cable ties permits easy release and reuse even after tie has been pulled up snug by hand


  • Releasable ties are particularly useful in harnessing where changes are anticipated during development production or servicing in the field


  • To release grasp the head of the cable tie, deflect release tab, and pull the cable tie away from the bundle