Location: 
All Products

Panduit PN10-10R-L

Panduit - PN10-10R-L - TERMINAL, RING NYLON INSULATED;  12-10AWG;  #10 STUD View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit TERMINAL, RING NYLON INSULATED; 12-10AWG; #10 STUD
Mfr. Part#:
PN10-10R-L

Allied Stock#: 70044372

 RoHS Compliant Part

 
View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$47.91 (Pack of 50)
1$47.910
2$45.510
4$43.240
Availability

4 can ship immediately.

8 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Pan-Term PN10 Series
Color: Yellow
Contact Plating: Tin
Diameter, Insulation: 0.225 "
Insulation Type: Nylon
Length, Overall: 1.06 "
Material, Contact: Copper
Package Quantity: 50
Primary Type: Ring
Size, Stud: 10
Special Features: Barrel
Termination: Crimp
Type: One-Hole
Width, Overall: 0.38 "
Wire Size: 12-10 AWG

Overview

Ring Terminal, Nylon Insulated
NYLON INSULATED TERMINAL BARREL FEATURES:
  • Fabricated from electrolytically refined copper for high conductivity and tin plated for corrosion resistance
  • Metal sleeve between barrel and insulation helps assure a quality crimp
  • Metal insulation crimp provides double crimp with insulation grip sleeve for high vibration or conductor strain environments

  • Accessories