Location: 
All Products

Panduit PN10-10F-L

Panduit - PN10-10F-L - TERMINAL, FORK NYLON INSULATED;  12-10AWG;  #10 STUD View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit TERMINAL, FORK NYLON INSULATED; 12-10AWG; #10 STUD
Mfr. Part#:
PN10-10F-L

Allied Stock#: 70044371

 RoHS Compliant Part

 
View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$60.75 (Pack of 50)
1$60.750
5$48.600
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Pan-Term PN10 Series
Color: Yellow
Contact Plating: Tin
Diameter, Insulation: 0.225 "
Insulation Type: Nylon
Length, Overall: 1.04 "
Material, Contact: Copper
Package Quantity: 50
Primary Type: Fork
Size, Stud: 10
Special Features: Barrel
Termination: Crimp
Width, Overall: 0.37 "
Wire Size: 12-10 AWG

Overview

Fork Terminal, Nylon Insulated
Panduit Terminals are designed for fast, consistent installation and lasting reliability.
  • Fabricated from electrolytically refined copper for high conductivity and tin plated for corrosion resistance
  • Fork terminals with a narrow tongue (FN) are ideal for high density applications
    NYLON INSULATED TERMINAL BARREL FEATURES
  • Metal sleeve between barrel and insulation helps assure a quality crimp
  • Metal Insulation Crimp provides double crimp with insulation grip sleeve for high vibration or conductor strain environments
  • Internal serrations assure good wire contact and maximize tensile strength
    NYLON INSULATION FEATURES
  • Insulation may be crimped to the wire insulation to add strain relief and resistance to pull-out
  • Industry standard color coding to indicate wire range
    VOLTAGE/TEMPERATURE RATINGS
    600V; 105° C (221° F) operating temperature
  • Accessories