Panduit PLT3H-L
Cable Tie, 11.4 (290mm) length, nylon 6.6, Natural
Mfr. Part #: PLT3H-L / RS Stock #: 70043882
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$48.88
20
$45.95
30
$44.48
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
General
Approximate Length
11.00 in
Color
Natural
Dimensions
0.29 in H X 11.40 in L
For Use With
GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
Material
Nylon 6/6
Product Header
Light-Heavy Cross Section Cable Tie
Protection Class
Tie, Cable
Special Features
Locking
Tensile Strength
120 lbs.
UPC Code
074983543007
Overview
Pan-Ty? Cable Ties
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.
The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.
Light-Heavy Cross Section
-?For indoor use
-?Versatile cable ties can be used in countless applications
-?One-piece construction for consistent performance and reliability
-?Lowest threading force of any one-piece cable tie in the industry
-?A variety of materials and colors available for specific applications
-?Miniature to Standard cross sections feature a curved tip for easy threading and handling
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.
The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.
Light-Heavy Cross Section
-?For indoor use
-?Versatile cable ties can be used in countless applications
-?One-piece construction for consistent performance and reliability
-?Lowest threading force of any one-piece cable tie in the industry
-?A variety of materials and colors available for specific applications
-?Miniature to Standard cross sections feature a curved tip for easy threading and handling