Location: 
All Products

Panduit PLT2M-M0

Panduit - PLT2M-M0 - Cable Tie, 7.4in., Miniature Cross Section, Black, Weather Resistant View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit Cable Tie, 7.4in., Miniature Cross Section, Black, Weather Resistant
Mfr. Part#:
PLT2M-M0

Allied Stock#: 70044706

 RoHS Compliant Part

 

Resources

View PLT2M-M0 Datasheet Datasheet

View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$67.05 (Pack of 1000)
1$67.050
10$63.700
20$60.510
Availability

37 can ship immediately.

15 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For indoor/outdoor use
Brand/Series: PAN-TY PLT Series
Color: Black
Height: 0.154" (3.9mm) (Head)
Length: 8" (203.2mm)
Material: Nylon 6/6
Protection Class: Tie, Cable
Quantity: 1000
Special Features: Locking, Weather Resistant
Tensile Strength: 18 lbs. lbs.
Width: 0.098" (2.5mm)

Overview

Pan-Ty® Weather Resistant Cable Ties - Standard, Light-Heavy, Heavy
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.


Light-Heavy Cross Section


  • Greater resistance to damage caused by ultraviolet light - indoor or outdoor use


  • Versatile cable ties can be used in countless applications


  • One-piece construction for consistent performance and reliability


  • Lowest threading force of any one-piece cable tie in the industry


  • Curved tip on Standard cross section is easy to pick up from flat surfaces and allows faster initial threading to speed installation. Light-Heavy and Heavy cross section is a straight tip design