Location: 
All Products

Panduit PLT2M-C

Panduit - PLT2M-C - Natural Nylon Locking Cable Tie Cable Tie,  203mm x 2.5 mm,  PLT View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit Natural Nylon Locking Cable Tie Cable Tie, 203mm x 2.5 mm, PLT
Mfr. Part#:
PLT2M-C

Allied Stock#: 70043874

 RoHS Compliant Part

 
View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$20.01 (Pack of 100)
1$20.010
5$16.010
Availability

210 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For indoor use
Brand/Series: PAN-TY PLT Series
Color: Natural
Height: 0.154" (3.9mm) (Head)
Length: 8" (203.2mm)
Material: Nylon 6/6
Protection Class: Tie, Cable
Quantity: 100
Special Features: Locking
Tensile Strength: 18 lbs. lbs.
Width: 0.098" (2.5mm)

Overview

Pan-Ty® Cable Ties
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.


Miniature Cross Section


  • For indoor use


  • Versatile cable ties can be used in countless applications


  • One-piece construction for consistent performance and reliability


  • Lowest threading force of any one-piece cable tie in the industry


  • A variety of materials and colors available for specific applications


  • Miniature to Standard cross sections feature a curved tip for easy threading and handling