Panduit PLT2EH-Q0
Cable Tie, 9.0"L, weather resistant nylon 6.6, Black
Mfr. Part #: PLT2EH-Q0 / RS Stock #: 70043866
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For heavy duty such as securing conduit or large cable bundles to permanent structures and indoor and outdoor use
Approximate Length
9.00 in
Color
Black
Dimensions
0.40 in H X 9.00 in L
Material
Nylon 6/6
Product Header
Extra-Heavy Cross Section Cable Tie
Protection Class
Tie, Cable
Special Features
Locking, Weather Resistant
Tensile Strength
250 lbs.
UPC Code
074983542901
Overview
Pan-Ty? Lashing Ties - Weather Resistant
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.
The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.
Extra-Heavy Cross Section
-?Lashing Ties typically are used on heavy duty jobs such as securing conduit or large cable bundles to permanent structures indoors or out
-?Weather Resistant material resists ultraviolet light
-?Can be used with MCEH mounting clip
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.
The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.
Extra-Heavy Cross Section
-?Lashing Ties typically are used on heavy duty jobs such as securing conduit or large cable bundles to permanent structures indoors or out
-?Weather Resistant material resists ultraviolet light
-?Can be used with MCEH mounting clip