Location: 
All Products

Panduit PLT10LH-L

Panduit - PLT10LH-L - Natural Nylon Locking Cable Tie Cable Tie,  871mm x 7.6 mm,  PLT View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit Natural Nylon Locking Cable Tie Cable Tie, 871mm x 7.6 mm, PLT
Mfr. Part#:
PLT10LH-L

Allied Stock#: 70043848

 RoHS Compliant Part

 
View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$82.70 (Pack of 50)
1$82.700
10$78.570
20$74.640
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For indoor use
Brand/Series: PAN-TY PLT Series
Color: Natural
Height: 0.325" (8.3mm) (Head)
Length: 34.3" (871.22mm)
Material: Nylon 6/6
Protection Class: Tie, Cable
Quantity: 50
Special Features: Locking
Tensile Strength: 120 lbs. lbs.
Width: 0.3" (7.6mm)

Overview

Pan-Ty® Cable Ties
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.


Light-Heavy Cross Section


  • For indoor use


  • Versatile cable ties can be used in countless applications


  • One-piece construction for consistent performance and reliability


  • Lowest threading force of any one-piece cable tie in the industry


  • A variety of materials and colors available for specific applications


  • Miniature to Standard cross sections feature a curved tip for easy threading and handling