Location: 
All Products

Panduit PCSB4-3-12Y

Panduit - PCSB4-3-12Y - Aluminium Tap Assembly,  14 - 10 AWG,  14- 4 AWG,  Snap in View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit Aluminium Tap Assembly, 14 - 10 AWG, 14- 4 AWG, Snap in
Mfr. Part#:
PCSB4-3-12Y

Allied Stock#: 70044067

 RoHS Compliant Part

 

Resources

View PCSB4-3-12Y Datasheet Datasheet

View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$33.18 (Each)
1$33.180
5$26.550
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PCSB Series
Primary Type: Tap
Tap Type: Multi
Type: Multi

Overview

Multi-Tap Connector with Clear Insulation, Double-Sided
  • Flexible design - can be used as a tap, splice or dead end connector
  • Body made from high strength, extruded aluminum alloy to provide premium electrical and mechanical performance
  • Insulated with clear PVC to eliminate the need for taping and allow for visual inspection of the complete conductor insertion
  • Each port pre-filled with oxide inhibiting joint compound seals out air and moisture to deter surface oxidation
  • Wire range-taking capability minimizes inventory requirements
  • Dual sided entry allows offset and opposite entry for primary and secondary conductors
  • Plated steel or aluminum set screw provides high strength, durable electrical contact between conductor and connector
  • UL Listed and CSA Certified for use up to 600V and temperature rated 90°C