Location: 
All Products

Panduit P18-6RHT6-C

Panduit - P18-6RHT6-C - TERMINAL,  RING HIGH TEMP NON-INS View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit TERMINAL, RING HIGH TEMP NON-INS
Mfr. Part#:
P18-6RHT6-C

Allied Stock#: 70044365

 RoHS Compliant Part

 

Resources

View P18-6RHT6-C Datasheet Datasheet

View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$49.50 (Pack of 100)
1$49.500
5$39.600
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Pan-Term P18 Series
Contact Plating: Nickel
Insulation Type: Non-Insulated
Length, Overall: 0.62 "
Material, Contact: Copper
Package Quantity: 100
Primary Type: Ring
Size, Stud: 6
Special Features: Brazed Seam, Barrel
Termination: Crimp
Type: One-Hole
Width, Overall: 0.25 "
Wire Size: 22-16 AWG

Overview

Ring Terminal, Non-Insulated - High Temperature
Panduit Terminals are designed for fast, consistent installation and lasting reliability.
  • High temperature terminals fabricated from electrolytically refined, nickel plated copper for high conductivity
    BARREL FEATURES
  • Brazed seam assures a reliable crimp
  • Internally beveled for easy wire insertion
  • Extended length is easier to crimp and assures good quality wire contact
  • Wire range and stud size stamped on the tongue
    VOLTAGE/TEMPERATURE RATINGS
    600V; 343° C (650° F) operating temperature