Location: 
All Products

Panduit P10-14RHT6-L

Panduit - P10-14RHT6-L - TERMINAL,  RING HIGH TEMP NON-INS;  12-10AWG;  1/4IN STUD View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit TERMINAL, RING HIGH TEMP NON-INS; 12-10AWG; 1/4IN STUD
Mfr. Part#:
P10-14RHT6-L

Allied Stock#: 70044351

 RoHS Compliant Part

 
View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$40.50 (Pack of 50)
1$40.500
5$32.400
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Pan-Term P10 Series
Contact Plating: Nickel
Insulation Type: Non-Insulated
Length, Overall: 0.96 "
Material, Contact: Copper
Package Quantity: 50
Primary Type: Ring
Size, Stud: 1⁄4 "
Special Features: Brazed Seam, Barrel
Termination: Crimp
Type: One-Hole
Width, Overall: 0.53 "
Wire Size: 12-10 AWG

Overview

Ring Terminal, Non-Insulated - High Temperature
Panduit Terminals are designed for fast, consistent installation and lasting reliability.
  • High temperature terminals fabricated from electrolytically refined, nickel plated copper for high conductivity
    BARREL FEATURES
  • Brazed seam assures a reliable crimp
  • Internally beveled for easy wire insertion
  • Extended length is easier to crimp and assures good quality wire contact
  • Wire range and stud size stamped on the tongue
    VOLTAGE/TEMPERATURE RATINGS
    600V; 343° C (650° F) operating temperature