Panduit LCD1/0-38D-X
Two-hole, standard barrel lug with window, 1/0 AWG wire, 3/8 stud hole
Mfr. Part #: LCD1/0-38D-X / RS Stock #: 70044055
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$334.18
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Pink
Contact Material
Seamless Copper
Contact Plating
Electro-Tin
Die Type
P42
Hole Size
3⁄8 in
Insulation Type
Non-Insulated
Overall Length
3.08 "
Overall Width
0.76 "
Package Quantity
10
Special Features
Standard Barrel
Strip Length
1”
Stud Size
3/8 " ”
Style
Two-Hole
Termination
Crimp
Type
2 Hole
UPC Code
074983383221
Wire Size
1/0 AWG
Overview
PANDUIT‘s reliable termination solutions provide ease of identification, fast installation and optimum conductivity to meet a variety of electrical applications. PAN-LUG copper compression lugs and splices are the first and only meeting NEBS Level 3 requirements as tested by Telcordia Technologies. NEBS Level 3 assures product performance is suitable for equipment applications that demand minimal service interruptions over the life span of the equipment. PAN-LUG Power Connectors meet and surpass the requirements of UL and CSA.
For use with Stranded Copper Conductors
Type LCA
Color coded barrels marked with PANDUIT and specified competitor die index numbers for proper crimp die selection
Inspection window to visually assure full conductor insertion
Tin plated to inhibit corrosion
UL Listed and CSA Certified to 35KV** and temperature rated to 90°C when crimped with PANDUIT and specified competitor crimping tools and dies
UL Listed and CSA Certified for wire range-taking capability when crimped with PANDUIT® Uni-Die(TM) Dieless Crimping Tools
Tested by Telcordia - meets NEBS Level 3
American Bureau of Shipping Type Approved
For use with Stranded Copper Conductors
Type LCA