Panduit LCAF2/0-12F-X
One-hole, flared barrel, 2/0 AWG wire, 1/2 stud hole, 90 deg angle tongue.
Mfr. Part #: LCAF2/0-12F-X / RS Stock #: 70750436
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$17.57
50
$16.16
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Type
1 Hole
UPC Code
074983877089
Wire Size
2/0 AWG
Overview
PANDUIT‘s reliable termination solutions provide ease of identification, fast installation and optimum conductivity to meet a variety of electrical applications. PAN-LUG copper compression lugs and splices are the first and only meeting NEBS Level 3 requirements as tested by Telcordia Technologies. NEBS Level 3 assures product performance is suitable for equipment applications that demand minimal service interruptions over the life span of the equipment. PAN-LUG Power Connectors meet and surpass the requirements of UL and CSA.
For use with Stranded Copper Conductors
Type LCA
Color coded barrels marked with PANDUIT and specified competitor die index numbers for proper crimp die selection
Inspection window to visually assure full conductor insertion
Tin plated to inhibit corrosion
UL Listed and CSA Certified to 35KV** and temperature rated to 90°C when crimped with PANDUIT and specified competitor crimping tools and dies
UL Listed and CSA Certified for wire range-taking capability when crimped with PANDUIT® Uni-Die(TM) Dieless Crimping Tools
Tested by Telcordia - meets NEBS Level 3
American Bureau of Shipping Type Approved
For use with Stranded Copper Conductors
Type LCA