Panduit LAMA600S-38-6Y
One-hole, Alum., single barrel lug, 4AWG-600kcmil, 1/0-250 kcmil, 3/8" stud hole
Mfr. Part #: LAMA600S-38-6Y / RS Stock #: 70327181
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$23.47
5
$21.59
10
$18.78
20
$16.43
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Type
1 Hole
UPC Code
074983596188
Wire Size
4 AWG
Overview
One-Hole, Single Barrel Lug
PANDUIT's reliable termination solutions provide ease of identification, fast installation and optimum conductivity to meet a variety of electrical applications. PAN-LUG copper compression lugs and splices are the first and only meeting NEBS Level 3 requirements as tested by Telcordia Technologies. NEBS Level 3 assures product performance is suitable for equipment applications that demand minimal service interruptions over the life span of the equipment. PAN-LUG Power Connectors meet and surpass the requirements of UL and CSA.
For use with Stranded Aluminum or Copper Code Conductors
Type LAMA
Made from high strength, extruded aluminum alloy to provide premium electrical and mechanical performance
Tin plated to inhibit corrosion
Compact design saves space
Wire range-taking capability minimizes inventory requirements
Inspection window to visually assure full conductor insertion
Plated steel or aluminum set screw provides high strength, durable electrical contact between conductor and connector
UL Listed and CSA Certified for use up to 600V and UL temperature rated 90°C
PANDUIT's reliable termination solutions provide ease of identification, fast installation and optimum conductivity to meet a variety of electrical applications. PAN-LUG copper compression lugs and splices are the first and only meeting NEBS Level 3 requirements as tested by Telcordia Technologies. NEBS Level 3 assures product performance is suitable for equipment applications that demand minimal service interruptions over the life span of the equipment. PAN-LUG Power Connectors meet and surpass the requirements of UL and CSA.
For use with Stranded Aluminum or Copper Code Conductors
Type LAMA