Panduit HLT2I-X2
Tak-Ty hook & loop cable loop tie, 8.0"L, .50"W, Red
Mfr. Part #: HLT2I-X2 / RS Stock #: 70043794
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.46
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
General
Color
Red
Dimensions
0.00 in W X 8.00 in L
Material
Nylon (Loop) ; Polyethylene (Hook)
Product Header
Hook and Loop Cable Tie
Protection Class
Tie, Cable
Quantity
10
Special Features
Hook & Loop
Tensile Strength
40 lbs.
UPC Code
074983540907
Overview
HLT Loop Ties
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.
TAK-TY Hook & Loop Cable Ties are ideal for Telecommunications, Financial, Education, and Government Markets. The Hook & Loop material maintains network data integrity by protecting against of over-tensioning, unraveling, delamination. Along with their material integrity, they are also adjustable, releasable, and reusable.
Loop Ties
-?Loop Ties - Slot allows for pre-wrapping of bundles
-?Adjustable, releasable and reusable hundreds of times
-?No risk of over-tensioning and damaging high performance cabling
-?No waste since excess can be wrapped around bundle
-?A variety of colors are available
Note: Minimum 2" overlap required to achieve loop tensile rating
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.
TAK-TY Hook & Loop Cable Ties are ideal for Telecommunications, Financial, Education, and Government Markets. The Hook & Loop material maintains network data integrity by protecting against of over-tensioning, unraveling, delamination. Along with their material integrity, they are also adjustable, releasable, and reusable.
Loop Ties
-?Loop Ties - Slot allows for pre-wrapping of bundles
-?Adjustable, releasable and reusable hundreds of times
-?No risk of over-tensioning and damaging high performance cabling
-?No waste since excess can be wrapped around bundle
-?A variety of colors are available
Note: Minimum 2" overlap required to achieve loop tensile rating