Location: 
All Products

Panduit GES62F-A-C0

Panduit - GES62F-A-C0 - Grommet edge;  adhsv;  solid;  0.036 to 0.062" panel;  100 Ft.;  Polyethylene;  Blk View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit Grommet edge; adhsv; solid; 0.036 to 0.062" panel; 100 Ft.; Polyethylene; Blk
Mfr. Part#:
GES62F-A-C0

Allied Stock#: 70044454

 RoHS Compliant Part

 
View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$49.60 (Each)
1$49.600
5$39.680
Availability

9 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: GE Series
Color: Black
Height: 0.13" (3.3mm)
Height, Grommet: 0.16 In.
Length: 100' (30.48m)
Length, Grommet: 100 Ft.
Material: Polyethylene
Slot Size: 0.15 In.
Thickness, Grommet: 0.03 In.
Type: Continuous (Caterpillar)
Width: 0.131" (3.3mm)
Width, Grommet: 0.131 In.

Overview

  • General purpose material for indoor use up to 122°F(50°C)
  • Provided in 0.030" (0.8mm) thick material making it highly flexible
  • Use product on irregularly shaped and round panel holes
  • Adhesive ensures product stays in place