Panduit G2X4WH6-A
Type G Wide Slot Wiring Duct, 2 W x 4 H, 6L, PVC, Adhesive, PanelMax Series
Mfr. Part #: G2X4WH6-A / RS Stock #: 70044179
Image may be a representation. See specs for product details.
Price
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For general purpose control panel wiring and to route and protect wiring in communication closets
Color
White
Material
Polyvinyl Chloride (PVC)
Mounting Type
Adhesive, Screw
Primary Type
Wiring Duct
Product Header
Wide Finger Slotted Wiring Duct
Protection Class
Duct, Wiring
Quantity
1
Series
Panduct PanelMax Series
Special Features
Adhesive Backed, Flame Retardant, Wide Slot
Type
Slotted
UPC Code
074983547289
Overview
Panduct® Type G - Wide Slot Wiring Duct (White)
Wide finger/slot design provides greater sidewall rigidity and can be used with a wide range of wire bundle sizes.
PANDUIT® exclusive rounded edges protects hands and wiring/cabling from abrasion.
Base and cover sold separately.
Specifications
Made of lead-free PVC
UL Recognized continuous use temperature: 122 °F (50°C)
UL94 Flammability Rating of V-0
Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material
Provided with mounting holes
Wide finger/slot design provides greater sidewall rigidity and can be used with a wide range of wire bundle sizes.
PANDUIT® exclusive rounded edges protects hands and wiring/cabling from abrasion.
Base and cover sold separately.
Specifications