Location: 
All Products

Panduit G1X2WH6

Panduit - G1X2WH6 - Type G Wide Finger Slotted Duct,  PVC, 1in X 2in X 6ft, WHITE View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit Type G Wide Finger Slotted Duct, PVC, 1in X 2in X 6ft, WHITE
Mfr. Part#:
G1X2WH6

Allied Stock#: 70044158

 RoHS Compliant Part

Resources

View G1X2WH6 Datasheet Datasheet

View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
Alternate Parts

Specifications

Application: For general purpose control panel wiring and to route and protect wiring in communication closets
Brand/Series: PANDUCT Series
Color: White
Height: 2.12" (53.8mm)
Length: 6' (1.83m)
Material: Polyvinylchloride (PVC), Lead-Free
Mounting Type: Screw
Protection Class: Duct, Wiring
Quantity: 1
Special Features: Flame Retardant, Wide Slot
Type: Slotted (Raceway), Base
Width: 1.26" (32mm)

Overview

Panduct® Type G - Wide Slot Wiring Duct (White)
Wide finger/slot design provides greater sidewall rigidity and can be used with a wide range of wire bundle sizes.

PANDUIT® exclusive rounded edges protects hands and wiring/cabling from abrasion.

Base and cover sold separately.



Specifications


  • Made of lead-free PVC


  • UL Recognized continuous use temperature: 122 °F (50°C)


  • UL94 Flammability Rating of V-0


  • Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material


  • Provided with mounting holes