Panduit G1X2BL6
Type G Wide Slot Wiring Duct, 1 W x 2 H, 6L, PVC, Panduct PanelMax Series
Mfr. Part #: G1X2BL6 / RS Stock #: 70246293
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$30.86
5
$29.01
10
$26.69
20
$24.55
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Material
Polyvinyl Chloride (PVC)
Mounting Type
Screw
Primary Type
Wiring Duct
Series
Panduct PanelMax Series
Type
Slotted
UPC Code
074983615001
Overview
Panduit Panduct PanelMax — Type G Wide Slot Wiring Duct | Wiring Duct for Control Panel Applications:
Panduct Type-G Wiring Duct from Panduit allows for both single conductors and bundled cables to be easily transition from the channel. Fits a wide variety of applications.
Features:
Wide slot/finger design provides greater sidewall rigidity and can be used with a wide range of wire bundle sizes
Material: Lead-free PVC
UL recognized continuous use temperature: 122°F (50°C)
UL 94 flammability rating of V-0
Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
Provided with mounting holes
Base and cover length is 6 feet
Panduct Type-G Wiring Duct from Panduit allows for both single conductors and bundled cables to be easily transition from the channel. Fits a wide variety of applications.
Features: