Panduit FS1.5X1.5LG6NM
Type F Narrow Slot Duct, 1.5W x 1.5H x 6L, No Hole, Panduct PanelMax Series
Mfr. Part #: FS1.5X1.5LG6NM / RS Stock #: 70326825
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
6
$6.03
24
$5.79
36
$5.67
48
$5.55
60
$5.43
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Solid Wall Wiring Duct for Control Panel and Machine Builder Applications
Color
Light Gray
Dimensions
1.51 in H X 72.00 in L
Flammability Rating
UL94 V-0
Material
Polyvinyl Chloride (PVC)
Primary Type
Wiring Duct
Type
Solid
UPC Code
074983340347
Overview
Panduit Panduct PanelMax Series — Type F Narrow Slot Wiring Duct | Space Optimization:
Narrow slot/finger design provides more slots to fit the spacing of high-density terminal blocks and other hardware. Upper and lower scorelines allows easy finger and sidewall section removals. Double restricted slot design for retaining wires, eliminating hassle and saving time. Panduit’s new line of PanelMax™ DIN Rail Wiring Duct is the ultimate solution for space-restricted applications or low budget wire panel schemes. These wire ducts are specifically designed for DIN rails to be mounted above instead of beside them, which can equal up to 30% space savings when compared to conventional methods.
Features:
Narrow slot/finger design provides more slots to fit the spacing of high-density terminal blocks and other hardware
Smooth corners and edges that will not abrade wiring or irritate hands
Integrated nonskid liners and unique cover designs insure the duct cover will not slide once installed or during vibration
Specially formulated lead-free PVC material meets the NFPA79: 2015 flame retardancy requirements and carries a UL 94V-0 flammability rating
Scorelines for easy removal of duct fingers and sidewalls
Accessories and tools that increase productivity and lower the installed cost
Material: Lead-free PVC
UL recognized continuous use temperature: 122°F (50°C)
UL 94 flammability rating of V-0
Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
Provided with mounting holes
Base and cover length is 6 feet
Covers sold separately
Narrow slot/finger design provides more slots to fit the spacing of high-density terminal blocks and other hardware. Upper and lower scorelines allows easy finger and sidewall section removals. Double restricted slot design for retaining wires, eliminating hassle and saving time. Panduit’s new line of PanelMax™ DIN Rail Wiring Duct is the ultimate solution for space-restricted applications or low budget wire panel schemes. These wire ducts are specifically designed for DIN rails to be mounted above instead of beside them, which can equal up to 30% space savings when compared to conventional methods.
Features: