Location: 
All Products

Panduit FCC-A-D8

Panduit - FCC-A-D8 - FCC Grey Self Adhesive Cable Clamp,  27.7mm x 9.7 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit FCC Grey Self Adhesive Cable Clamp, 27.7mm x 9.7 mm
Mfr. Part#:
FCC-A-D8

Allied Stock#: 70044443

 RoHS Compliant Part

 
View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$110.25 (Pack of 500)
1$110.250
10$104.740
20$99.500
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For indoor use
Color: Black
Features: Heat Stabilized
Flammability Rating: UL94 V-2
Height: 0.38" (9.7mm)
Length: 1.00" (25.4mm)
Material: Polyvinyl Chloride (PVC)
Mounting Type: Adhesive
Protection Class: Clip, Cable
Quantity: 500
Special Features: Adhesive Backed
Tensile Strength: 0.5 lbs.
Type: Clamp, flat cable
Width: 1.09" (27.7mm)

Overview

NULL