Location: 
All Products

Panduit F93-40-Q

Panduit - F93-40-Q - Ferrule,  No Sleeve,  350 kcmil  Wire Size,  1.57"  Pin Length
Image may be a representation.
See specs for product details.

Panduit Ferrule, No Sleeve, 350 kcmil Wire Size, 1.57" Pin Length
Mfr. Part#:
F93-40-Q

Allied Stock#: 70283224

 RoHS Compliant Part

 
View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$167.40 (Pack of 25)
1$167.400
5$133.920
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Type F Series
Contact Plating: Tin
Insulation Type: Uninsulated
Length, Overall: 1.57 " "
Material, Contact: Copper
Package Quantity: 25
Style: Bootlace
Type: Single Wire
Wire Size: 350 MCM

Overview

Non-Insulated Ferrules

Features:

  • Designed with a Seamless Barrel to Contain Loose Wire Strands for Superior Terminations
  • Eases Insertion of Wire into Terminal Block
  • Meets DIN Standards for Wire Containment
  • Suitable for Limited Space and Panel Applications