Panduit F1X3LG6
Type F Narrow Slot Duct, PVC, 1" x 3" x6, Panduct PanelMax Series
Mfr. Part #: F1X3LG6 / RS Stock #: 70333458
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
6
$8.35
24
$8.02
36
$7.85
48
$7.69
60
$7.52
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Narrow slot/finger design provides more slots to fit the spacing of high-density terminal block applications
Color
Light Gray
Dimensions
3.02 in H X 72.00 in L
Flammability Rating
UL94V-0
Includes
Base Only
Material
Polyvinyl Chloride (PVC)
Mounting Type
Screw
Primary Type
Wiring Duct
Type
Slotted
UPC Code
074983375158
Overview
Panduit Panduct PanelMax — Type F Narrow Slotted Wiring Duct | Wiring Duct for Control Panel Applications:
Panduct Type-F Wiring Duct from Panduit is ideal for use with high-density terminal blocks or other crowded wiring applications. With narrow 0.2" wide slots, wires can be neatly managed from several points of access, for easy installation or ID labeling of cables/wires. Each duct comes predrilled, and is even available with adhesive backing for easy adhesion to the back of workstations, enclosures, or media closets for additional wire managemen.
Features:
Narrow slot/finger design provides more slots to fit the spacing of high-density terminal blocks and other hardware
Available in 31 sizes from .5" x .5" up to 6" x 4" in a variety of colors
Double restricted slot design retains wires, eliminating hassle and saving time
Exclusive Panduit smooth rounded edges prevents wiring abrasion
Specially formulated lead-free PVC material
Narrow finger/slot design closely matches the spacing of high-density components
Upper and lower scorelines allows easy fingers and sidewall section removal, saving installation time
Provided with mounting holes
UL Recognized File No. E147128
UL94 Flammability Rating of V-0
CSA Certified C22.2
Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
CE Compliant
RoHS Compliant