Location: 
All Products

Panduit ER.5-E4-X

Panduit - ER.5-E4-X - Clip,  harness;  Screw mnt;  0.5ö I.D.;  0.56öW x 1.96öL x 1.0öH View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit Clip, harness; Screw mnt; 0.5ö I.D.; 0.56öW x 1.96öL x 1.0öH
Mfr. Part#:
ER.5-E4-X

Allied Stock#: 70044438

 RoHS Compliant Part

 
View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$21.31 (Each)
1$21.310
5$17.050
25$13.640
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For indoor use
Brand/Series: Quick-Build Series
Color: Natural
Diameter, Bundle: 1/2"
Diameter, Inner: 1/2"
Flammability Rating: UL94 V-2
Length: 1.96" (49.784mm)
Material: Polyamide (PA66), Nylon 6/6
Mounting Type: Fastener
Protection Class: Retainer, Elastic Bundle
Quantity: 10
Size, Thread: M2.5
Special Features: Screw Mount
Type: Clamp, wire bundle
Width: 0.56 In.

Overview

NULL