Location: 
All Products

Panduit CX125-14SL-QY

Panduit - CX125-14SL-QY - Panduit Copper Mechanical Lug One Hole Straight Tongue #4 AWG to 1/0 CU Wire View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit Panduit Copper Mechanical Lug One Hole Straight Tongue #4 AWG to 1/0 CU Wire
Mfr. Part#:
CX125-14SL-QY

Allied Stock#: 70277441

 RoHS Compliant Part

View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Offset
Brand/Series: CX Series
Hole Size: 1⁄4
Insulation Type: Non-Insulated
Length, Overall: 1.53 "
Material, Contact: Electrolytic Copper
Size, Stud: 1⁄4 " "
Special Features: Single Barrel, Fixed Tongue
Style: One-Hole
Termination: Screws
Type: 1 Hole
Width, Overall: 0.62 "
Wire Size: #4 to 1⁄0 AWG

Overview

Panduit Grounding Connectors
Panduit range of grounding connectors for use with the Structured Ground™ universal ground bar system.